TC14433AELI vs ICL7135CPIZ feature comparison

TC14433AELI Microchip Technology Inc

Buy Now Datasheet

ICL7135CPIZ Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC RENESAS ELECTRONICS CORP
Part Package Code QLCC PDIP
Package Description QCCJ, LDCC28,.5SQ DIP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks 53 Weeks, 4 Days
Samacsys Manufacturer Microchip Renesas Electronics
Analog Input Voltage-Max 0.2 V
Analog Input Voltage-Min -0.2 V
Conversion Time-Max 250000 µs
Converter Type ADC, DUAL-SLOPE ADC, DUAL-SLOPE
JESD-30 Code S-PQCC-J28 R-PDIP-T28
JESD-609 Code e3 e3
Length 11.505 mm 37.4 mm
Moisture Sensitivity Level 3
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 1 1
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY CODED DECIMAL BINARY CODED DECIMAL
Output Format SERIAL PARALLEL, 4 BITS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 4.57 mm 6.35 mm
Supply Current-Max 10 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 11.505 mm 15.24 mm
Base Number Matches 3 2
Manufacturer Package Code E28.6
Date Of Intro 2017-11-30
Linearity Error-Max (EL) 6.25%
Number of Bits 4

Compare TC14433AELI with alternatives

Compare ICL7135CPIZ with alternatives