TC1428COA713 vs MIC4425ZWM feature comparison

TC1428COA713 Telcom Semiconductor Inc

Buy Now Datasheet

MIC4425ZWM Micrel Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TELCOM SEMICONDUCTOR INC MICREL INC
Package Description SO-8 LEAD FREE, SOIC-16
Reach Compliance Code unknown compliant
High Side Driver NO NO
Input Characteristics STANDARD
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G16
Number of Functions 2 2
Number of Terminals 8 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 1.2 A 3 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS BCDMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Turn-off Time 0.125 µs 0.1 µs
Turn-on Time 0.125 µs 0.1 µs
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e3
Length 10.338 mm
Moisture Sensitivity Level 2
Package Equivalence Code SOP16,.4
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.616 mm
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Terminal Finish Matte Tin (Sn)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5945 mm