TC1412COATR vs TPS2816DBVTG4 feature comparison

TC1412COATR Telcom Semiconductor Inc

Buy Now Datasheet

TPS2816DBVTG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELCOM SEMICONDUCTOR INC TEXAS INSTRUMENTS INC
Package Description SOP, SSOP, TSOP5/6,.11,37
Reach Compliance Code unknown compliant
High Side Driver NO YES
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G5
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 2 A 2 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Turn-off Time 0.05 µs 0.05 µs
Turn-on Time 0.05 µs 0.05 µs
Base Number Matches 2 1
Rohs Code Yes
Part Package Code SOT-23
Pin Count 5
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e4
Length 2.9 mm
Moisture Sensitivity Level 1
Package Equivalence Code TSOP5/6,.11,37
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max 14 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 10 V
Supply Voltage1-Max 40 V
Supply Voltage1-Min 8 V
Supply Voltage1-Nom 10 V
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 0.95 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 1.65 mm

Compare TPS2816DBVTG4 with alternatives