TC1412COATR vs TC1412COART feature comparison

TC1412COATR Telcom Semiconductor Inc

Buy Now Datasheet

TC1412COART Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELCOM SEMICONDUCTOR INC MICROCHIP TECHNOLOGY INC
Package Description SOP, SOP,
Reach Compliance Code unknown compliant
High Side Driver NO NO
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 2 A 2 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Turn-off Time 0.05 µs 0.05 µs
Turn-on Time 0.05 µs 0.05 µs
Base Number Matches 2 2
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Seated Height-Max 1.75 mm
Supply Voltage-Max 16 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 16 V
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare TC1412COART with alternatives