TC1410NCPA
vs
TC1410NCOA713
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
SOIC
Package Description
DIP, DIP8,.3
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
5 Weeks
Samacsys Manufacturer
Microchip
Microchip
High Side Driver
YES
YES
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
9.271 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Peak Current Limit-Nom
0.5 A
0.5 A
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
TS 16949
TS 16949
Seated Height-Max
5.334 mm
1.75 mm
Supply Current-Max
1 mA
1 mA
Supply Voltage-Max
16 V
16 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage1-Max
16 V
16 V
Supply Voltage1-Min
4.5 V
4.5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Turn-off Time
0.085 µs
0.085 µs
Turn-on Time
0.085 µs
0.085 µs
Width
7.62 mm
3.9 mm
Base Number Matches
2
2
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare TC1410NCPA with alternatives
Compare TC1410NCOA713 with alternatives