TC1410EUA vs TC1410NEPA feature comparison

TC1410EUA Microchip Technology Inc

Buy Now Datasheet

TC1410NEPA Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code TSSOP DIP
Package Description TSSOP, TSSOP8,.19 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 5 Weeks 4 Weeks
High Side Driver YES YES
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code S-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 3 mm 9.271 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Peak Current Limit-Nom 0.5 A 0.5 A
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP8,.19 DIP8,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949 TS 16949
Seated Height-Max 1.1 mm 5.334 mm
Supply Current-Max 1 mA 1 mA
Supply Voltage-Max 16 V 16 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage1-Max 16 V 16 V
Supply Voltage1-Min 4.5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Turn-off Time 0.085 µs 0.085 µs
Turn-on Time 0.085 µs 0.085 µs
Width 3 mm 7.62 mm
Base Number Matches 2 1
Samacsys Manufacturer Microchip

Compare TC1410EUA with alternatives

Compare TC1410NEPA with alternatives