TC1270TERCTRG vs ADM6713TAKS-REEL7 feature comparison

TC1270TERCTRG Microchip Technology Inc

Buy Now Datasheet

ADM6713TAKS-REEL7 Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ANALOG DEVICES INC
Part Package Code SOT-143 SOIC
Package Description SOT-143, 4 PIN EIAJ SC82, SC-70, 4 PIN
Pin Count 4 4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e0
Length 2.86 mm 2 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 225 240
Qualification Status Not Qualified
Seated Height-Max 1.12 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.9 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +3.1V +3.08V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.3 mm 1.25 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Manufacturer Package Code KS-4
Moisture Sensitivity Level 1

Compare TC1270TERCTRG with alternatives

Compare ADM6713TAKS-REEL7 with alternatives