TC1270TERCTRG
vs
ADM6713TAKS-REEL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ANALOG DEVICES INC
Part Package Code
SOT-143
SOIC
Package Description
SOT-143, 4 PIN
EIAJ SC82, SC-70, 4 PIN
Pin Count
4
4
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
e0
Length
2.86 mm
2 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
225
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.12 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.9 mm
0.65 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+3.1V
+3.08V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.3 mm
1.25 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Moisture Sensitivity Level
1
Package Equivalence Code
SOT-343R
Supply Current-Max (Isup)
0.06 mA
Compare TC1270TERCTRG with alternatives
Compare ADM6713TAKS-REEL with alternatives