TC1270LERCG vs TC1270ALBVCTTR feature comparison

TC1270LERCG Microchip Technology Inc

Buy Now Datasheet

TC1270ALBVCTTR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOT-143 SOT-23
Package Description SOT-143, 4 PIN LEAD FREE, PLASTIC, SOT-23, 5 PIN
Pin Count 4 5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G4 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.86 mm 2.9 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.9 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.7V +4.63V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.3 mm 1.55 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Moisture Sensitivity Level 1
Package Equivalence Code TSOP5/6,.11,37
Supply Current-Max (Isup) 0.015 mA

Compare TC1270LERCG with alternatives

Compare TC1270ALBVCTTR with alternatives