TC1265-3.3VAT
vs
LT1129MPST-3.3#PBF
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ANALOG DEVICES INC
|
Part Package Code |
SFM
|
|
Package Description |
, SIP5,.1,67TB
|
LEAD FREE , PLASTIC, SOT-223, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
Analog Devices
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
1.3 V
|
0.7 V
|
Dropout Voltage1-Nom |
0.45 V
|
|
Input Voltage Absolute-Max |
6.5 V
|
|
Input Voltage-Max |
6 V
|
20 V
|
Input Voltage-Min |
4.3 V
|
3.8 V
|
JESD-30 Code |
R-PSFM-T5
|
R-PSSO-G3
|
JESD-609 Code |
e3
|
e3
|
Length |
10.16 mm
|
6.505 mm
|
Line Regulation-Max |
0.01155%
|
|
Load Regulation-Max |
0.00033%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-55 °C
|
Output Current1-Max |
0.8 A
|
0.7 A
|
Output Voltage1-Max |
3.3825 V
|
3.4 V
|
Output Voltage1-Min |
3.2175 V
|
3.2 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SFM
|
SOP
|
Package Equivalence Code |
SIP5,.1,67TB
|
SOT-223
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
14.99 mm
|
1.8 mm
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
1.7 mm
|
2.3 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
2.5%
|
3%
|
Width |
4.445 mm
|
3.505 mm
|
Base Number Matches |
2
|
1
|
Manufacturer Package Code |
|
05-08-1630
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare TC1265-3.3VAT with alternatives
Compare LT1129MPST-3.3#PBF with alternatives