LT1129MPST-3.3#PBF
vs
LT1129CF-3.3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOT
TSSOP
Package Description
LEAD FREE , PLASTIC, SOT-223, 3 PIN
TSSOP, TSSOP20,.25
Pin Count
3
20
Manufacturer Package Code
ST
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.7 V
0.7 V
Dropout Voltage1-Nom
0.45 V
0.45 V
Input Voltage Absolute-Max
30 V
30 V
Input Voltage-Max
20 V
20 V
Input Voltage-Min
3.8 V
3.8 V
JESD-30 Code
R-PSSO-G3
R-PDSO-G20
JESD-609 Code
e3
e0
Length
6.505 mm
6.5 mm
Line Regulation-Max
0.01%
0.01%
Load Regulation-Max
0.03%
0.03%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
20
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.7 A
0.7 A
Output Voltage1-Max
3.4 V
3.4 V
Output Voltage1-Min
3.2 V
3.2 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOT-223
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
1.2 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
0.65 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3.03%
3%
Width
3.505 mm
4.4 mm
Base Number Matches
2
1
Compare LT1129MPST-3.3#PBF with alternatives
Compare LT1129CF-3.3 with alternatives