TC1262-3.0VAB
vs
TC1262-3.0VEB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SFM
D2PAK
Package Description
, SIP3,.1TB
TO-263, SMSIP3H,.55TB
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.65 V
0.65 V
Dropout Voltage1-Nom
0.35 V
0.35 V
Input Voltage Absolute-Max
6.5 V
6.5 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
4 V
4 V
JESD-30 Code
R-PSFM-T3
R-PSSO-G3
JESD-609 Code
e3
e3
Length
10.16 mm
10.16 mm
Line Regulation-Max
0.0105%
0.0105%
Load Regulation-Max
0.14997%
0.14997%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
3.075 V
3.075 V
Output Voltage1-Min
2.925 V
2.925 V
Output Voltage1-Nom
3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
TO-263
Package Equivalence Code
SIP3,.1TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Packing Method
TUBE
TUBE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
19.59 mm
5.08 mm
Surface Mount
NO
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2.5%
2.5%
Width
4.445 mm
9.017 mm
Base Number Matches
1
2
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
245
Time@Peak Reflow Temperature-Max (s)
30
Compare TC1262-3.0VAB with alternatives
Compare TC1262-3.0VEB with alternatives