TC1262-2.8VDB vs TC1262-3.0VAB feature comparison

TC1262-2.8VDB Microchip Technology Inc

Buy Now Datasheet

TC1262-3.0VAB Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOT-223 SFM
Package Description SOP, SOT-223 , SIP3,.1TB
Pin Count 4 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 12 Weeks
Samacsys Manufacturer Microchip Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.65 V 0.65 V
Dropout Voltage1-Nom 0.35 V 0.35 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3.8 V 4 V
JESD-30 Code R-PDSO-G4 R-PSFM-T3
JESD-609 Code e3 e3
Length 6.5 mm 10.16 mm
Line Regulation-Max 0.0098% 0.0105%
Load Regulation-Max 0.139972% 0.14997%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 2.87 V 3.075 V
Output Voltage1-Min 2.73 V 2.925 V
Output Voltage1-Nom 2.8 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP TO-220
Package Equivalence Code SOT-223 SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 19.59 mm
Surface Mount YES NO
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.3 mm 2.54 mm
Terminal Position DUAL SINGLE
Voltage Tolerance-Max 2.5% 2.5%
Width 3.5 mm 4.445 mm
Base Number Matches 3 1

Compare TC1262-2.8VDB with alternatives

Compare TC1262-3.0VAB with alternatives