TC1250F1211E4E
vs
TC1250F1211T4E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
UNIROYAL ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
6.35 mm
6.35 mm
Package Style
SMT
SMT
Package Width
3.15 mm
3.2 mm
Packing Method
TR, Plastic
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
1210 Ω
1210 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
TC
TC
Size Code
2512
2512
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
150 V
150 V
Base Number Matches
1
2
Compare TC1250F1211E4E with alternatives
Compare TC1250F1211T4E with alternatives