TC1250F1211T4E vs TC1250F1211CE feature comparison

TC1250F1211T4E Uniohm Corp

Buy Now Datasheet

TC1250F1211CE Uniohm Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer UNIROYAL ELECTRONICS INDUSTRY CO LTD UNIROYAL ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, Embossed, 7 Inch Bulk Cassette
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 1210 Ω 1210 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series TC TC
Size Code 2512 2512
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 2 1

Compare TC1250F1211T4E with alternatives

Compare TC1250F1211CE with alternatives