TC1223-3.0VCT vs TC1223-3.6VCTTR feature comparison

TC1223-3.0VCT Telcom Semiconductor Inc

Buy Now Datasheet

TC1223-3.6VCTTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer TELCOM SEMICONDUCTOR INC MICROCHIP TECHNOLOGY INC
Package Description TSOP, TSOP5/6,.11,37 LSSOP, TSOP5/6,.11,37
Reach Compliance Code unknown compliant
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.12 V 0.12 V
Dropout Voltage1-Nom 0.085 V 0.085 V
Input Voltage Absolute-Max 7 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4 V 4.6 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e3
Line Regulation-Max 0.0105% 0.0126%
Load Regulation-Max 0.06% 0.072%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.05 A 0.05 A
Output Voltage1-Max 3.075 V 3.69 V
Output Voltage1-Min 2.925 V 3.51 V
Output Voltage1-Nom 3 V 3.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.5% 2.5%
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SOT-23A
Pin Count 5
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Length 2.9 mm
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Seated Height-Max 1.45 mm
Width 1.65 mm

Compare TC1223-3.6VCTTR with alternatives