TC1223-3.6VCTTR
vs
TC1223-2.5VCT
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
TELCOM SEMICONDUCTOR INC
|
Package Description |
,
|
TSOP, TSOP5/6,.11,37
|
Reach Compliance Code |
unknown
|
unknown
|
Dropout Voltage1-Max |
0.12 V
|
0.12 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
4.6 V
|
3.5 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.05 A
|
0.05 A
|
Output Voltage1-Max |
3.69 V
|
2.5625 V
|
Output Voltage1-Min |
3.51 V
|
2.4375 V
|
Output Voltage1-Nom |
3.6 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
2.5%
|
2.5%
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.085 V
|
Input Voltage Absolute-Max |
|
7 V
|
JESD-609 Code |
|
e0
|
Line Regulation-Max |
|
0.0088%
|
Load Regulation-Max |
|
0.05%
|
Number of Outputs |
|
1
|
Package Code |
|
TSOP
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
0.95 mm
|
|
|
|