TC1073-3.3VCH
vs
TC1073-3.3VCH723
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
TELCOM SEMICONDUCTOR INC
Package Description
SOT-23A, 6 PIN
SOT-23A, 6 PIN
Reach Compliance Code
unknown
unknown
Adjustability
FIXED
Dropout Voltage1-Max
0.15 V
0.25 V
Dropout Voltage1-Nom
0.25 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
4.3 V
4.3 V
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e0
Line Regulation-Max
0.01964%
Load Regulation-Max
0.066%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
6
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
3.38 V
3.3825 V
Output Voltage1-Min
3.22 V
3.2175 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
SOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
5%
Base Number Matches
2
2