Datasheets
TC1073-3.3VCH by:

Fixed Positive LDO Regulator, 3.3V, 0.15V Dropout, CMOS, PDSO6, SOT-23A, 6 PIN

Part Details for TC1073-3.3VCH by Telcom Semiconductor Inc

Overview of TC1073-3.3VCH by Telcom Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy Automotive

Part Details for TC1073-3.3VCH

TC1073-3.3VCH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC1073-3.3VCH Part Data Attributes

TC1073-3.3VCH Telcom Semiconductor Inc
Buy Now Datasheet
Compare Parts:
TC1073-3.3VCH Telcom Semiconductor Inc Fixed Positive LDO Regulator, 3.3V, 0.15V Dropout, CMOS, PDSO6, SOT-23A, 6 PIN
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer TELCOM SEMICONDUCTOR INC
Package Description SOT-23A, 6 PIN
Reach Compliance Code unknown
Adjustability FIXED
Dropout Voltage1-Max 0.15 V
Dropout Voltage1-Nom 0.25 V
Input Voltage Absolute-Max 7 V
Input Voltage-Max 6 V
Input Voltage-Min 4.3 V
JESD-30 Code R-PDSO-G6
JESD-609 Code e0
Line Regulation-Max 0.01964%
Load Regulation-Max 0.066%
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 3.38 V
Output Voltage1-Min 3.22 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES
Technology CMOS
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Voltage Tolerance-Max 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1073-3.3VCH by Telcom Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1073-3.3VCH by Telcom Semiconductor Inc

Select Manufacturer
Which Manufacturer of TC1073-3.3VCH would you like to use for your alert(s)?
  • Please alert me when TC1073-3.3VCH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1073-3.3VCH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1073-3.3VCH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1073-3.3VCH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1073-3.3VCH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1073-3.3VCH by Telcom Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: