TC1016-2.7VLTTR
vs
NCP563SQ30T1
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ONSEMI
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
TSSOP, TSSOP6,.08
|
LEAD FREE, SC-82AB, SC-70, 4 PIN
|
Pin Count |
5
|
4
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
6 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
Microchip
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.3 V
|
0.35 V
|
Dropout Voltage1-Nom |
0.15 V
|
0.2 V
|
Input Voltage Absolute-Max |
6.5 V
|
6 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
3.7 V
|
4 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e0
|
Length |
2 mm
|
2 mm
|
Line Regulation-Max |
0.01242%
|
0.02%
|
Load Regulation-Max |
0.027%
|
0.04%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
4
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.08 A
|
0.08 A
|
Output Voltage1-Max |
2.7675 V
|
3.06 V
|
Output Voltage1-Min |
2.6325 V
|
2.94 V
|
Output Voltage1-Nom |
2.7 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSOP
|
Package Equivalence Code |
TSSOP5/6,.08
|
SOT-343R
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.3 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Voltage Tolerance-Max |
2.5%
|
2%
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare TC1016-2.7VLTTR with alternatives
Compare NCP563SQ30T1 with alternatives