TC1015-1.8VCT
vs
R1170H181A-T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
RICOH ELECTRONIC DEVICES CO LTD
Package Description
SOT-23A, 5 PIN
LSOF,
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
0.25 V
0.25 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.7 V
2.3 V
JESD-30 Code
R-PDSO-G5
R-PDSO-F6
Number of Functions
1
1
Number of Terminals
5
6
Output Voltage1-Max
1.85 V
1.836 V
Output Voltage1-Min
1.76 V
1.764 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSOF
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Part Package Code
SOT-89
Pin Count
5
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Nom
0.2 V
JESD-609 Code
e0
Length
4.5 mm
Load Regulation-Max
0.1%
Output Current1-Max
0.8 A
Output Voltage1-Nom
1.8 V
Package Equivalence Code
TO-243
Seated Height-Max
1.6 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.5 mm
Voltage Tolerance-Max
2%
Width
2.5 mm
Compare R1170H181A-T1 with alternatives