R1170H181A-T1 vs R1170H181A-T1-FE feature comparison

R1170H181A-T1 Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1170H181A-T1-FE New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD NEW JAPAN RADIO CO LTD
Part Package Code SOT-89
Package Description LSOF,
Pin Count 5
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.25 V
Dropout Voltage1-Nom 0.2 V
Input Voltage-Max 6 V
Input Voltage-Min 2.3 V
JESD-30 Code R-PDSO-F6
JESD-609 Code e0
Length 4.5 mm
Load Regulation-Max 0.1%
Number of Functions 1
Number of Terminals 6
Output Current1-Max 0.8 A
Output Voltage1-Max 1.836 V
Output Voltage1-Min 1.764 V
Output Voltage1-Nom 1.8 V
Package Body Material PLASTIC/EPOXY
Package Code LSOF
Package Equivalence Code TO-243
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm
Surface Mount YES
Technology CMOS
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Pitch 1.5 mm
Terminal Position DUAL
Voltage Tolerance-Max 2%
Width 2.5 mm
Base Number Matches 1 3

Compare R1170H181A-T1 with alternatives