TC1015-1.8VCT vs R1170H181A-T2-FB feature comparison

TC1015-1.8VCT Microchip Technology Inc

Buy Now Datasheet

R1170H181A-T2-FB Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOT-23A SOT-89
Package Description LSSOP, TSOP5/6,.11,37 LSOF,
Pin Count 5 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.25 V 0.25 V
Dropout Voltage1-Nom 0.18 V 0.2 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.05 V 2.3 V
JESD-30 Code R-PDSO-G5 R-PDSO-F6
JESD-609 Code e3 e6
Length 2.9 mm 4.5 mm
Line Regulation-Max 0.0063%
Load Regulation-Max 0.036% 0.1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 6
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 0.8 A
Output Voltage1-Max 1.845 V 1.836 V
Output Voltage1-Min 1.755 V 1.764 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSOF
Package Equivalence Code TSOP5/6,.11,37 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN TIN BISMUTH
Terminal Form GULL WING FLAT
Terminal Pitch 0.95 mm 1.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.5% 2%
Width 1.65 mm 2.5 mm
Base Number Matches 4 1

Compare TC1015-1.8VCT with alternatives

Compare R1170H181A-T2-FB with alternatives