TC05AMRM
vs
LM285H-1.2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TELEDYNE COMPONENTS
TEXAS INSTRUMENTS INC
Package Description
,
HERMETIC SEALED, METAL CAN, TO-46, 2 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W2
O-MBCY-W2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Voltage-Max
2.6 V
1.247 V
Output Voltage-Min
2.45 V
1.223 V
Output Voltage-Nom
2.5 V
1.235 V
Package Body Material
METAL
METAL
Package Code
BCY
TO-46
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
0.02 mA
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
150 ppm/°C
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
NO
NO
Base Number Matches
2
3
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-46
Pin Count
2
Moisture Sensitivity Level
1
Package Equivalence Code
SIP2,.1
Terminal Pitch
2.54 mm
Voltage Tolerance-Max
1%
Compare TC05AMRM with alternatives
Compare LM285H-1.2 with alternatives