TC02G38R3BC vs RP73F1E38R3BTG feature comparison

TC02G38R3BC Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RP73F1E38R3BTG TE Connectivity

Buy Now Datasheet
Yes
Yes Yes
Active Active
FENGHUA ADVANCED TECHNOLOGY TE CONNECTIVITY LTD
CHIP, ROHS COMPLIANT CHIP
unknown unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
BULK TR
0.0625 W 0.063 W
70 °C 70 °C
38.3 Ω 38.3 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1

Compare TC02G38R3BC with alternatives

Compare RP73F1E38R3BTG with alternatives