TC02G38R3BC vs AR02BBC38R3 feature comparison

TC02G38R3BC Fenghua (HK) Electronics Ltd

Buy Now Datasheet

AR02BBC38R3 Viking Tech Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
FENGHUA ADVANCED TECHNOLOGY VIKING TECH CORP
CHIP, ROHS COMPLIANT SMT, 0402
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
BULK BULK
0.0625 W 0.0625 W
70 °C 70 °C
38.3 Ω 38.3 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 50 V
1 2
PRECISION

Compare TC02G38R3BC with alternatives

Compare AR02BBC38R3 with alternatives