TC02G2802AB vs TC0225B2802E4E feature comparison

TC02G2802AB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

TC0225B2802E4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Active Obsolete
FENGHUA ADVANCED TECHNOLOGY ROYAL ELECTRONIC FTY CO LTD
CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.32 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
BULK TR, Plastic
0.0625 W 0.0625 W
70 °C
28000 Ω 28000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
WRAPAROUND
0.05% 0.1%
25 V 25 V
1 1
e3
TC
Tin (Sn) - with Nickel (Ni) barrier

Compare TC02G2802AB with alternatives

Compare TC0225B2802E4E with alternatives