TC02G1242BC vs TC0225B1242E4E feature comparison

TC02G1242BC Fenghua (HK) Electronics Ltd

Buy Now Datasheet

TC0225B1242E4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
FENGHUA ADVANCED TECHNOLOGY ROYAL ELECTRONIC FTY CO LTD
CHIP, ROHS COMPLIANT
unknown compliant
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.32 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
BULK TR, Plastic
0.0625 W 0.0625 W
70 °C
12400 Ω 12400 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1
EAR99

Compare TC02G1242BC with alternatives

Compare TC0225B1242E4E with alternatives