TC0225B1242E4E vs AR02BBC1242 feature comparison

TC0225B1242E4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

AR02BBC1242 Viking Tech Corp

Buy Now Datasheet
Yes Yes
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD VIKING TECH CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.32 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Plastic BULK
0.0625 W 0.0625 W
12400 Ω 12400 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 50 V
1 2
SMT, 0402
8533.21.00.30
PRECISION
RECTANGULAR PACKAGE
70 °C

Compare TC0225B1242E4E with alternatives

Compare AR02BBC1242 with alternatives