AR02BBC1242 vs MF04R1242BTL feature comparison

AR02BBC1242 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet

MF04R1242BTL Walsin Technology Corporation

Buy Now Datasheet
Contact Manufacturer Active
LIEAN-GIMN ENTERPRISE CO LTD WALSIN TECHNOLOGY CORP
unknown compliant
EAR99 EAR99
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
Bulk TR, PAPER, 7 INCH
0.0625 W 0.0625 W
12400 Ω 12400 Ω
FIXED RESISTOR FIXED RESISTOR
AR02(B)
0402 0402
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
0.1% 0.1%
25 V 50 V
2 1
Yes
CHIP
8533.21.00.30
ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 50
Rectangular
e3
SURFACE MOUNT
85 °C
AEC-Q200
YES
TIN
WRAPAROUND

Compare AR02BBC1242 with alternatives

Compare MF04R1242BTL with alternatives