TBWE157K010CBLD0945 vs TPSD157K010Y0050 feature comparison

TBWE157K010CBLD0945 Kyocera AVX Components

Buy Now Datasheet

TPSD157K010Y0050 KYOCERA Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AVX CORP KYOCERA CORP
Package Description , 2917 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e4
Leakage Current 0.015 mA
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 440 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.08
Terminal Finish Gold (Au)
Terminal Shape J BEND
Base Number Matches 1 3

Compare TBWE157K010CBLD0945 with alternatives