Part Details for TPSD157K010Y0050 by KYOCERA Corporation
Overview of TPSD157K010Y0050 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSD157K010Y0050
TPSD157K010Y0050 CAD Models
TPSD157K010Y0050 Part Data Attributes
|
TPSD157K010Y0050
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TPSD157K010Y0050
KYOCERA Corporation
CAPACITOR, TANTALUM, SOLID
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Number of Terminals | 2 |