TBP02R1-381-07YL
vs
CTB93HE/7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CUI INC
|
CAMDENBOSS LTD
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
STANDARD: UL94V-0, POLYAMIDE
|
Fastening Method |
|
CONNECTOR
|
Mounting Type |
|
BOARD
|
Number of Decks |
|
1
|
Number of Rows |
|
1
|
Number of Ways |
|
7
|
Rated Current |
|
10 A
|
Rated Voltage |
|
200 V
|
Safety Approval |
|
CUL; IMQ; UL; VDE
|
|
|
|
Compare CTB93HE/7 with alternatives