CTB93HE/7
vs
TBP02R1-381-07GR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CAMDENBOSS LTD
|
CUI DEVICES
|
Reach Compliance Code |
not_compliant
|
unknown
|
Additional Feature |
STANDARD: UL94V-0, POLYAMIDE
|
STANDARD: UL 94V-0, PA66
|
Fastening Method |
CONNECTOR
|
CONNECTOR
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
7
|
7
|
Rated Current |
10 A
|
8 A
|
Rated Voltage |
200 V
|
300 V
|
Safety Approval |
CUL; IMQ; UL; VDE
|
CE; CUL; IEC; UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Base Number Matches |
1
|
2
|
|
|
|
Compare CTB93HE/7 with alternatives
Compare TBP02R1-381-07GR with alternatives