TBMV687M004LBSB0823
vs
TBJV108M004LRLZ0823
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2924
, 2924
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
1000 µF
1000 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
18 mΩ
25 mΩ
Height
3.55 mm
3.55 mm
JESD-609 Code
e0
e0
Length
7.3 mm
7.3 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Size Code
2924
2924
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Width
6.1 mm
6.1 mm
Base Number Matches
1
1
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current
0.04 mA
Mounting Feature
SURFACE MOUNT
Ripple Current
1265 mA
Surface Mount
YES
Tan Delta
0.16
Terminal Shape
J BEND
Compare TBMV687M004LBSB0823 with alternatives
Compare TBJV108M004LRLZ0823 with alternatives