TBJU477M010JRSB0945 vs TBJU477M010RBLZ0900 feature comparison

TBJU477M010JRSB0945 Kyocera AVX Components

Buy Now Datasheet

TBJU477M010RBLZ0900 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2924 , 2924
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 200 mΩ 400 mΩ
Height 4.1 mm 4.1 mm
JESD-609 Code e4 e4
Leakage Current 0.7 mA 0.7 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 363 mA 257 mA
Size Code 2924 2924
Surface Mount YES YES
Tan Delta 0.3 0.3
Terminal Finish Gold (Au) Gold (Au)
Terminal Shape J BEND J BEND
Width 6.1 mm 6.1 mm
Base Number Matches 1 1

Compare TBJU477M010JRSB0945 with alternatives

Compare TBJU477M010RBLZ0900 with alternatives