Part Details for TBJU477M010JRSB0945 by Kyocera AVX Components
Overview of TBJU477M010JRSB0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJU477M010JRSB0945
TBJU477M010JRSB0945 CAD Models
TBJU477M010JRSB0945 Part Data Attributes
|
TBJU477M010JRSB0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJU477M010JRSB0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.7 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 363 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJU477M010JRSB0945
This table gives cross-reference parts and alternative options found for TBJU477M010JRSB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJU477M010JRSB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJU477M010RBLC0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU477M010JRSB0945 vs TBJU477M010RBLC0700 |
TBJU477M010JBLB0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU477M010JRSB0945 vs TBJU477M010JBLB0000 |
TBJU477M010RSLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU477M010JRSB0945 vs TBJU477M010RSLZ0900 |
TBJU477M010RBLB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU477M010JRSB0945 vs TBJU477M010RBLB0024 |
TBJU477M010JSLC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU477M010JRSB0945 vs TBJU477M010JSLC0045 |
TBJU477M010RRLC0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU477M010JRSB0945 vs TBJU477M010RRLC0923 |
TBJU477M010RSSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU477M010JRSB0945 vs TBJU477M010RSSZ0823 |
TBJU477M010RRLB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU477M010JRSB0945 vs TBJU477M010RRLB0045 |
TBJU477M010RBLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU477M010JRSB0945 vs TBJU477M010RBLZ0900 |
TBJU477M010JRLB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU477M010JRSB0945 vs TBJU477M010JRLB0823 |