TBJE476K025CBLZ0845
vs
TBME476K025LFSB0923
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 2917
|
, 2917
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Additional Feature |
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
|
Capacitance |
47 µF
|
47 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
100 mΩ
|
65 mΩ
|
Height |
4.1 mm
|
4.1 mm
|
JESD-609 Code |
e0
|
e4
|
Leakage Current |
0.01175 mA
|
|
Length |
7.3 mm
|
7.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
BULK
|
Waffle Pack
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Ripple Current |
514 mA
|
|
Size Code |
2917
|
2917
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.06
|
|
Terminal Finish |
Tin/Lead (Sn/Pb) - hot dipped
|
Gold (Au)
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
MIL-PRF-55365
|
|
|
|
Compare TBJE476K025CBLZ0845 with alternatives
Compare TBME476K025LFSB0923 with alternatives