TBJE476K025CBLZ0845 vs TBME476K025LGSC0745 feature comparison

TBJE476K025CBLZ0845 Kyocera AVX Components

Buy Now Datasheet

TBME476K025LGSC0745 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 100 mΩ 65 mΩ
Height 4.1 mm 4.1 mm
JESD-609 Code e0 e3
Leakage Current 0.01175 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 514 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365

Compare TBJE476K025CBLZ0845 with alternatives

Compare TBME476K025LGSC0745 with alternatives