TBJD336J016CWLB0800
vs
TBWD336J016LXSB0945
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2917
, 2917
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
Capacitance
33 µF
33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
250 mΩ
1000 mΩ
Height
2.9 mm
2.9 mm
JESD-609 Code
e0
e4
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
16 V
16 V
Reference Standard
MIL-PRF-55365
MIL-PRF-55365
Size Code
2917
2917
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Gold (Au)
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
Compare TBJD336J016CWLB0800 with alternatives
Compare TBWD336J016LXSB0945 with alternatives