TBJD107M004CBSBT724
vs
TBJD107M004CLST0845
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2917
, 2917
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
100 µF
100 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
900 mΩ
900 mΩ
Height
2.8 mm
2.8 mm
JESD-609 Code
e3
e0
Leakage Current
0.004 mA
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
BULK
Waffle Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Ripple Current
160 mA
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
Reference Standard
MIL-PRF-55365/8
Compare TBJD107M004CBSBT724 with alternatives
Compare TBJD107M004CLST0845 with alternatives