Part Details for TBJD107M004CBSBT724 by Kyocera AVX Components
Overview of TBJD107M004CBSBT724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD107M004CBSBT724
TBJD107M004CBSBT724 CAD Models
TBJD107M004CBSBT724 Part Data Attributes
|
TBJD107M004CBSBT724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD107M004CBSBT724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 160 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD107M004CBSBT724
This table gives cross-reference parts and alternative options found for TBJD107M004CBSBT724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD107M004CBSBT724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267M4001107MR720 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TBJD107M004CBSBT724 vs 267M4001107MR720 |
T493D107M004CK642C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TBJD107M004CBSBT724 vs T493D107M004CK642C7640 |
TBJD107M004CDMD0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107M004CBSBT724 vs TBJD107M004CDMD0924 |
TBJD107M004CFMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107M004CBSBT724 vs TBJD107M004CFMC0H24 |
TBJD107M004CGMC0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107M004CBSBT724 vs TBJD107M004CGMC0724 |
TBJD107M004CKMDT745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107M004CBSBT724 vs TBJD107M004CKMDT745 |
TBJD107M004CKSZT800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107M004CBSBT724 vs TBJD107M004CKSZT800 |
TBJD107M004CLMBTH23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107M004CBSBT724 vs TBJD107M004CLMBTH23 |
TBJD107M004CLSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107M004CBSBT724 vs TBJD107M004CLSC0945 |
TBJD107M004CLST0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107M004CBSBT724 vs TBJD107M004CLST0845 |