TBJC336J020CRZ0845 vs TBJC336J020LSSC9024 feature comparison

TBJC336J020CRZ0845 Kyocera AVX Components

Buy Now Datasheet

TBJC336J020LSSC9024 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2412 , 2412
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2018-01-15 2018-01-15
EFUP 50 50
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01 CMRT V6.01
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.6 mm
JESD-609 Code e0 e0
Leakage Current 0.0066 mA
Length 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 2412 2412
Surface Mount YES YES
Tan Delta 6.0
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape J BEND J BEND
Width 3.2 mm
Base Number Matches 1 1
Qualifications Space

Compare TBJC336J020CRZ0845 with alternatives

Compare TBJC336J020LSSC9024 with alternatives