TBJC336J020LSSC9024 Kyocera AVX ComponentsBuy Now Datasheet |
TBJC336J020LRLD0045 Kyocera AVX ComponentsBuy Now Datasheet |
Pbfree Code | No | No |
---|---|---|
Rohs Code | No | No |
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | AVX CORP | AVX CORP |
Package Description | , 2412 | , 2412 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.21.00.50 | 8532.21.00.50 |
Capacitance | 33 µF | 33 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
JESD-609 Code | e0 | e0 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Package Style | SMT | SMT |
Packing Method | TR, 13 INCH | TR, 7 INCH |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 5% | 5% |
Rated (DC) Voltage (URdc) | 20 V | 20 V |
Size Code | 2412 | 2412 |
Surface Mount | YES | YES |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | Tin/Lead (Sn/Pb) - fused |
Terminal Shape | J BEND | J BEND |
Base Number Matches | 1 | 1 |