TBJB475J015CFMB0700 vs TBJB475J015CEMB0H00 feature comparison

TBJB475J015CFMB0700 Kyocera AVX Components

Buy Now Datasheet

TBJB475J015CEMB0H00 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 4000 mΩ 4000 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e0
Length 3.5 mm 3.5 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-55365/8 MIL-PRF-55365/8
Series TBJ TBJ
Size Code 1411 1411
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Width 2.8 mm 2.8 mm
Base Number Matches 1 1

Compare TBJB475J015CFMB0700 with alternatives

Compare TBJB475J015CEMB0H00 with alternatives