TBJB106K006RFSC0000 vs T495B106K006AGE1K0 feature comparison

TBJB106K006RFSC0000 Kyocera AVX Components

Buy Now Datasheet

T495B106K006AGE1K0 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3000 mΩ 1000 mΩ
Height 1.9 mm 1.9 mm
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 1411 1411
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
JESD-609 Code e4
Leakage Current 0.0006 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 46.8 mA
Tan Delta 0.06
Terminal Finish GOLD

Compare TBJB106K006RFSC0000 with alternatives

Compare T495B106K006AGE1K0 with alternatives