Part Details for T495B106K006AGE1K0 by KEMET Corporation
Overview of T495B106K006AGE1K0 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495B106K006AGE1K0
T495B106K006AGE1K0 CAD Models
T495B106K006AGE1K0 Part Data Attributes
|
T495B106K006AGE1K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B106K006AGE1K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 46.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T495B106K006AGE1K0
This table gives cross-reference parts and alternative options found for T495B106K006AGE1K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B106K006AGE1K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106K006RCSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | T495B106K006AGE1K0 vs TBJB106K006RCSZ0845 |
T493B106K006BB64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B106K006AGE1K0 vs T493B106K006BB64207610 |
T496B106K006AK6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | KEMET Corporation | T495B106K006AGE1K0 vs T496B106K006AK6410 |
T493B106K006CH62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B106K006AGE1K0 vs T493B106K006CH62207640 |
TBJB106K006RKLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | T495B106K006AGE1K0 vs TBJB106K006RKLB0024 |
TBJB106K006RCLC0845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | T495B106K006AGE1K0 vs TBJB106K006RCLC0845 |
T493B106K006CC611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | KEMET Corporation | T495B106K006AGE1K0 vs T493B106K006CC611B7610 |
T494B106K006AG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T495B106K006AGE1K0 vs T494B106K006AG7280 |
T493B106K006CT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411 | KEMET Corporation | T495B106K006AGE1K0 vs T493B106K006CT6310 |
T493B106K006CH632B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411, | KEMET Corporation | T495B106K006AGE1K0 vs T493B106K006CH632B7640 |