TBJA474K035LBLD0723 vs TMH1VALTE474KR feature comparison

TBJA474K035LBLD0723 Kyocera AVX Components

Buy Now Datasheet

TMH1VALTE474KR KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP KOA SPEER ELECTRONICS INC
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 0.47 µF 0.47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Size Code 1206 1206
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Manufacturer Series TMH

Compare TBJA474K035LBLD0723 with alternatives

Compare TMH1VALTE474KR with alternatives