Part Details for TMH1VALTE474KR by KOA Speer Electronics Inc
Overview of TMH1VALTE474KR by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMH1VALTE474KR
TMH1VALTE474KR CAD Models
TMH1VALTE474KR Part Data Attributes
|
TMH1VALTE474KR
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMH1VALTE474KR
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.47uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | TMH | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TMH1VALTE474KR
This table gives cross-reference parts and alternative options found for TMH1VALTE474KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMH1VALTE474KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAJA474K035HNJY | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.47uF, SURFACE MOUNT, 1206, CHIP | TMH1VALTE474KR vs TAJA474K035HNJY |
TBJA474K035LBLD0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | TMH1VALTE474KR vs TBJA474K035LBLD0723 |
TBJA474K035CBSD0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | TMH1VALTE474KR vs TBJA474K035CBSD0824 |
TBJA474K035LSSD0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | TMH1VALTE474KR vs TBJA474K035LSSD0024 |
TBJA474K035CBSD0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | TMH1VALTE474KR vs TBJA474K035CBSD0923 |
TBJA474K035CSSD0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | TMH1VALTE474KR vs TBJA474K035CSSD0900 |
TBJA474K035CSSD0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | TMH1VALTE474KR vs TBJA474K035CSSD0824 |
TRJA474K035ECSLZ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206 | TMH1VALTE474KR vs TRJA474K035ECSLZ |
TBJA474K035LBLD0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | TMH1VALTE474KR vs TBJA474K035LBLD0745 |
T495A474K035ASA7K0 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | TMH1VALTE474KR vs T495A474K035ASA7K0 |