TBJA335K010CRLC0745
vs
T491A335K010ANAUTO
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 1206
|
, 1206
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Capacitance |
3.3 µF
|
3.3 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Custom Capabilities |
COTS Product
|
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Height |
1.6 mm
|
1.6 mm
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
0.0005 mA
|
0.0005 mA
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 INCH
|
TR, Embossed Plastic, 7 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.06
|
0.06
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN OVER NICKEL
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
ESR |
|
5500 mΩ
|
Reference Standard |
|
AEC-Q200
|
Ripple Current |
|
46.8 mA
|
|
|
|
Compare TBJA335K010CRLC0745 with alternatives
Compare T491A335K010ANAUTO with alternatives